| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41661-0431 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 4.5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.11 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416610431 A-41661-B07CE208 |
| SKU: | MOL41661-0431 |
41661-0431
| Heilind Number: | MOL41661-0431 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41661-0431 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, designed for vertical mounting with seven circuits and a 0.38" pitch. With a black color and straight body orientation, this connector features through-hole termination and brass contact material for reliable performance. Offering a current rating of 4.5 A and a voltage of 250 V, it is suitable for various applications. The gold contact plating ensures optimal conductivity, and with a tail length of 4.11 mm, it facilitates easy installation. RoHS compliant and suitable for board-to-board or wire-to-board connections, this header is a versatile solution for PCB assemblies. Its breakaway feature allows for convenient separation, while stackability enhances flexibility in design. Trust in the KK 396 for secure and efficient connectivity in your projects.

