| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41662-0007 |
| Color: | Black |
| Series: | 41662 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.67 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416620007 A-41662-B08Y208 |
| SKU: | MOL41662-0007 |
41662-0007
Specifications
Detailed Description
Easily connect and disconnect components with our KK 396 Breakaway Header, designed for efficient board-to-board or wire-to-board connections. Featuring a right-angle body orientation, this connector is perfect for space-saving installations. With 8 circuits and a 3.96mm pitch, it offers reliable performance in various applications. The gold-plated contact mating area ensures optimal conductivity, while the tin-plated termination guarantees secure soldering. RoHS compliant and with UL certification, this connector meets high industry standards for safety and environmental responsibility. Its breakaway feature allows for easy separation, making maintenance and repairs hassle-free. Trust in the quality and durability of this KK 396 connector for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

