41662-0029

Heilind Number:MOL41662-0029
Manufacturer:Molex
Manufacturer Number:41662-0029
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle, 7 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0029
Color:Black
Series:41662 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:4.67 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:7
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0416620029
SKU:MOL41662-0029

Detailed Description

Introducing the KK 396 Breakaway Header, designed for reliable connectivity in electronic circuits. This right-angle header features 7 circuits with 0.76µm gold selective plating, ensuring optimal signal transmission. Crafted with black polyester housing and brass contacts, it offers durability and high performance. With a pitch of 3.96mm and a 7A amperage rating, it's suitable for various applications. The through-hole termination method and 4.67mm tail length provide easy installation on PCBs. RoHS compliance guarantees environmental responsibility. Ideal for board-to-board or wire-to-board connections, this header is a versatile solution for your connectivity needs.