41662-0034

Heilind Number:MOL41662-0034
Manufacturer:Molex
Manufacturer Number:41662-0034
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle, 12 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0034
Color:Black
Series:41662 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:4.67 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0416620034
SKU:MOL41662-0034

Detailed Description

Introducing the KK 396 Breakaway Header, a versatile component designed for efficient circuit connectivity. Featuring a right-angle orientation, this header is ideal for space-saving installations. With 12 circuits and 0.76µm Gold (Au) Selective Plating, it ensures reliable signal transmission. Crafted from durable materials like Brass and Polyester, it offers a 7A amperage and 250V voltage rating, making it suitable for various applications. Its through-hole termination method and tin contact termination plating guarantee secure and lasting connections. RoHS compliance further underscores its quality and environmental responsibility. Perfect for Board to Board or Wire to Board setups, this header is a dependable choice in PCB connectivity.