41662-0203

Heilind Number:MOL41662-0203
Manufacturer:Molex
Manufacturer Number:41662-0203
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 19 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0203
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620203
SKU:MOL41662-0203

Detailed Description

Enhance your electronic connections with the KK 156 Header Assembly Right Angle Blackway 19 circuit Tin. This essential component, part of our KK 396 series, ensures secure and efficient PCB connectivity. With CSA and UL certifications, you can trust in its quality and performance. Designed for ease of use, it is lead-free process capable with a maximum solder process temperature of 235°C, making it suitable for various manufacturing environments. Its RoHS compliance further underscores its commitment to environmental responsibility. Perfect for applications in Products, Connectors, PC Board Pin & Receptacle Connectors, and more, this header assembly is a versatile and reliable choice for your connectivity needs.