41662-0502

Heilind Number:MOL41662-0502
Manufacturer:Molex
Manufacturer Number:41662-0502
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 04 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0502
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620502
SKU:MOL41662-0502

Detailed Description

Effortlessly connect your PCB components with our KK 156 Hdr Assy RtAn Bkwy 04 ckt Tin series. This right angle header assembly boasts a durable tin construction, providing reliable connectivity for your circuitry. With a maximum solder process temperature of 235°C and lead-free process capability, it ensures optimal performance during assembly. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality standards. Designed for easy installation, it features 4 circuits and is suitable for various applications. Stay compliant with RoHS regulations while enjoying the convenience and durability of this PCB pin header. Explore our range of connectors for all your PCB needs.