41662-0505

Heilind Number:MOL41662-0505
Manufacturer:Molex
Manufacturer Number:41662-0505
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 07 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0505
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620505
SKU:MOL41662-0505

Detailed Description

Upgrade your PCB connections with the KK 156 Hdr Assy RtAn Bkwy 07 ckt Tin. This connector assembly features a high-quality KK 396 series design, ensuring reliable performance for your electronic projects. With CSA and UL agency certifications, you can trust in its safety and compliance. The lead-free process capability and maximum solder process temperature of 235°C make it suitable for a variety of soldering methods. Its durable construction and RoHS compliance guarantee both longevity and environmental responsibility. Perfect for PC board pin and receptacle connections, this header assembly is a versatile and essential component for your electronic assembly needs.