| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41662-0546 |
| Series: | 41662 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416620546 41662-B05AB197-51 |
| SKU: | MOL41662-0546 |
41662-0546
| Heilind Number: | MOL41662-0546 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41662-0546 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the high-quality KK 396 connector, a reliable solution for your PCB connection needs. This series offers unparalleled performance and durability, with UL and CSA agency certifications ensuring top-notch safety standards. With lead-free process capability and RoHS compliance, it's not only efficient but also environmentally friendly. Designed for easy installation, the KK 396 is perfect for PC Board Pin & Receptacle Connectors, guaranteeing seamless connectivity in any application. Trust in its exceptional quality and performance for all your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

