41662-0646

Heilind Number:MOL41662-0646
Manufacturer:Molex
Manufacturer Number:41662-0646
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Header Flat Rt An 2ckt 15au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0646
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620646
SKU:MOL41662-0646

Detailed Description

This KK 156 Header Flat Rt An 2ckt 15au connector is a reliable solution for your PCB connection needs. It features a two-circuit design with a 15au gold plating, ensuring excellent conductivity and durability. With UL and CSA agency certifications, you can trust in its quality and safety standards. Its high-temperature solder process capability and lead-free compatibility make it suitable for a range of manufacturing environments. Whether you're assembling circuit boards for industrial, commercial, or personal use, this connector is a dependable choice.