41662-0649

Heilind Number:MOL41662-0649
Manufacturer:Molex
Manufacturer Number:41662-0649
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bky 05 ckt 15 SGold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0649
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620649
SKU:MOL41662-0649

Detailed Description

Elevate your PCB connectivity with the KK 156 Hdr Assy RtAn Bky 05 ckt 15 SGold series, featuring a sleek and efficient design perfect for your electronic projects. This high-quality connector type KK 396 boasts superior performance, with a durable construction and compliance with international material flammability standards. Certified by CSA and UL agencies, it guarantees safety and reliability in every application. With a maximum solder process temperature of 235°C and lead-free process capability, it offers versatility for various manufacturing needs. Its gold-plated contacts ensure optimal conductivity, while the wave soldering capability makes installation a breeze. Trust in the KK 156 Hdr Assy RtAn Bky for seamless and secure PCB connections in any project.