41662-0650

Heilind Number:MOL41662-0650
Manufacturer:Molex
Manufacturer Number:41662-0650
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 156 Header Flat Rt An 6ckt 15au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-0650
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416620650
SKU:MOL41662-0650

Detailed Description

Introducing the KK 156 Header Flat Rt An 6ckt 15au, a versatile and reliable connector for your PCB assembly needs. This six-circuit header features a flat right angle design, perfect for space-saving installations. With a durable construction and gold plating, it ensures optimal conductivity and longevity. Certified by both CSA and UL agencies, you can trust in its quality and safety. Designed for ease of use, it is suitable for lead-free soldering processes with a maximum temperature of 235 °C. With a maximum soldering time of 5 seconds and the capability for one cycle at the maximum temperature, it offers efficient and convenient assembly. While not RoHS compliant, it meets industry standards for performance and reliability. Ideal for a wide range of applications, this connector is a valuable addition to your electronic projects.