41662-1142

Heilind Number:MOL41662-1142
Manufacturer:Molex
Manufacturer Number:41662-1142
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy RtAn Bkwy 14 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41662-1142
Series:41662 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416621142
SKU:MOL41662-1142

Detailed Description

Elevate your PCB connectivity with the KK 156 Hdr Assy RtAn Bkwy 14 ckt Tin series. Crafted for precision and durability, this connector type KK 396 is designed to meet stringent material flammability standards, ensuring reliable performance. With CSA and UL agency certifications, you can trust in its quality and safety. Its lead-free process capability and wave soldering compatibility make it a versatile choice for various applications. RoHS compliant and featuring a maximum solder process temperature of 235°C, this connector guarantees efficient and environmentally friendly assembly. Count on its 14 circuit tin plating for optimal conductivity, perfect for PC board pin and receptacle connections. Upgrade your projects with this high-performance PCB pin header.