| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41671-0004 |
| Color: | Black |
| Series: | 41671 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416710004 A-41671-C05A208 |
| SKU: | MOL41671-0004 |
41671-0004
| Heilind Number: | MOL41671-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41671-0004 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 5 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect wires to your board with the KK 396 Breakaway Header. Featuring a vertical orientation and square pins with friction lock, this connector ensures secure and reliable connections. With 5 circuits and through-hole termination, it offers versatile functionality. Constructed with durable materials and meeting industry standards for flammability, voltage, and amperage, it guarantees safety and performance. The gold-plated contacts and straight body orientation further enhance conductivity and ease of use. Suitable for a variety of applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

