41671-0025

Heilind Number:MOL41671-0025
Manufacturer:Molex
Manufacturer Number:41671-0025
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41671-0025
Color:Black
Series:41671 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:4.37 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0416710025 A-41671-C03A228
SKU:MOL41671-0025

Detailed Description

Easily connect wires to circuit boards with our KK 396 Breakaway Header. Featuring a vertical orientation and square pins with a friction lock, this connector ensures secure and reliable connections. With 3 circuits and a 0.76 pitch, it is suitable for various applications. The brass contacts with gold plating offer excellent conductivity, while the polyester body provides durability. RoHS compliant and UL certified, it meets high safety standards. Its straight body orientation and through-hole termination method make installation straightforward. Perfect for wire-to-board connections, this header is a versatile and essential component for any electronic project.