| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41671-0041 |
| Color: | Black |
| Series: | 41671 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.37 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416710041 |
| SKU: | MOL41671-0041 |
41671-0041
| Heilind Number: | MOL41671-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41671-0041 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 19 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Easily connect wire to board with our KK 396 Breakaway Header, featuring a vertical design with square pins and friction lock for secure connections. With 19 circuits and 0.76µm Gold (Au) Selective Plating, this header ensures reliable conductivity. Made of durable black polyester, it meets stringent material flammability standards. Its through-hole termination method and brass contact material guarantee stable performance, while its 3.96mm pitch and 250V voltage rating make it versatile for various applications. RoHS compliant and UL certified, it offers peace of mind in terms of safety and environmental responsibility. Perfect for PCB connectors, this header is essential for efficient electronic assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

