| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41671-0085 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416710085 A-41671-C10A197-56 |
| SKU: | MOL41671-0085 |
41671-0085
| Heilind Number: | MOL41671-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41671-0085 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our KK 156 Header Assembly. Designed for Friction Lock Backwire 10 circuit connections, this assembly ensures secure and reliable contact. Featuring a durable tin construction, it meets stringent material flammability standards for added safety. With UL agency certification and a lead-free process capability, it guarantees high performance and compliance with industry regulations. Able to withstand a maximum solder process temperature of 235°C, with a wave solder duration of up to 5 seconds, it offers robust soldering reliability. Trust in its quality construction, with a maximum of 1 cycle at the highest process temperature. While not RoHS compliant, this assembly is a dependable choice for professional PCB applications. Shop now and experience seamless connectivity with our KK 156 Header Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

