| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41671-2476 |
| Series: | 41671 - KK 396 |
| Connector Type: | KK 396 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416712476 |
| SKU: | MOL41671-2476 |
41671-2476
| Heilind Number: | MOL41671-2476 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41671-2476 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Header Assembly. Designed for the KK 396 series, this component features a 15 SAu circuit for reliable performance. With CSA and UL agency certifications, you can trust in its safety and compliance. Its lead-free process capability and maximum solder process temperature of 235°C make it suitable for a variety of manufacturing environments. Durable and efficient, this Header Assembly is a perfect choice for your PCB connection needs.

