41671-3417

Heilind Number:MOL41671-3417
Manufacturer:Molex
Manufacturer Number:41671-3417
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Header Assy FrLk Bkwy 19 ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41671-3417
Series:41671 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416713417
SKU:MOL41671-3417

Detailed Description

Enhance your circuit board connectivity with the KK 156 Header Assembly for FrLk Bkwy 19 circuit configurations. Featuring 19 tin-plated contacts, this assembly offers reliable performance in a range of applications. Certified by CSA (LR19980) and UL (E29179), it meets stringent safety standards. With a high solder process temperature of 235°C and wave solder capability, it ensures secure attachment. Designed for durability, it can withstand up to 5 seconds at max solder temperature and 1 cycle. While not RoHS compliant, its quality construction makes it a dependable choice for PCB connectors. Browse our selection today to discover more options for your connectivity needs.