41672-0004

Heilind Number:MOL41672-0004
Manufacturer:Molex
Manufacturer Number:41672-0004
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

KK 156 Header Assy FrLk Break 05 Ckt SAU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41672-0004
Series:41672 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416720004
SKU:MOL41672-0004

Detailed Description

Upgrade your PCB connections with the KK 156 Header Assembly. Designed for Friction Lock Break 05 Circuit applications, this assembly is part of the SAU series, offering reliable performance and durability. With its KK 396 connector type and compliance with various material flammability standards, including CSA and UL certifications, you can trust in its quality. Its lead-free process capability and compatibility with wave soldering ensure ease of installation, while its high-temperature tolerance of up to 235°C guarantees longevity. Perfect for use in PC Board Pin & Receptacle Connectors, this header assembly is essential for maintaining secure and efficient electronic connections.