| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41672-0007 |
| Color: | Black |
| Series: | 41672 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 5.38 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0416720007 |
| SKU: | MOL41672-0007 |
41672-0007
| Heilind Number: | MOL41672-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41672-0007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, 0.38µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, a reliable solution for your connectivity needs. This right-angle connector features a friction lock design for secure mating, perfect for demanding applications. With 8 circuits and 0.38µm gold (Au) selective plating, it ensures efficient signal transmission. Constructed with high-quality materials, including brass contacts and a polyester housing, it offers durability and longevity. Its through-hole termination method and 3.96mm pitch make it easy to install on PCBs. Rated for 7A and 250V, it guarantees safe and reliable performance. With a tail length of 5.38mm and UL certification, it meets stringent quality standards. Ideal for wire-to-board connections, this connector is a versatile choice for various industries. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your setup with the KK 396 Breakaway Header and experience seamless connectivity like never before.

