41672-0175

Heilind Number:MOL41672-0175
Manufacturer:Molex
Manufacturer Number:41672-0175
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Header Assy FrLk Break 11 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41672-0175
Series:41672 - KK 396
Connector Type:KK 396
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0416720175
SKU:MOL41672-0175

Detailed Description

Easily assemble and secure your PCB connections with the KK 396 Header Assembly. This 11-circuit tin-plated assembly features a Friction Lock Break design for reliable connections. Certified by CSA and UL agencies, it meets stringent quality standards for performance and safety. With a maximum solder process temperature of 235°C and lead-free capability, it's suitable for various manufacturing processes. Designed for durability, it can withstand up to 5 seconds at the maximum solder temperature, ensuring long-lasting performance. Perfect for PCB applications, this header assembly is an essential component for your electronic projects.