41672-0227

Heilind Number:MOL41672-0227
Manufacturer:Molex
Manufacturer Number:41672-0227
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 156 Hdr Assy FrLk BA 5Ckt Tin w/void

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41672-0227
Series:41672 - KK 396
Connector Type:KK 396
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0416720227
SKU:MOL41672-0227

Detailed Description

Enhance your connectivity solutions with this essential KK 156 Header Assembly, designed for BA 5Ckt Tin applications. Featuring void series technology, it ensures optimal performance and reliability in various settings. This assembly is a seamless fit for KK 396 connectors, guaranteeing a secure and efficient connection. With a maximum solder process temperature of 235°C and lead-free process capability for WAVE soldering, it meets industry standards for quality and environmental responsibility. Its durability is further underscored by the ability to withstand up to 5 seconds at maximum solder temperature and 1 cycle at the peak process temperature. While not RoHS compliant, its performance and functionality make it a valuable addition to any PCB connector setup, particularly in PC board pin and receptacle connector configurations. Elevate your connectivity infrastructure with this essential component.