41772-0466

Heilind Number:MOL41772-0466
Manufacturer:Molex
Manufacturer Number:41772-0466
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Header, Right-Angle, without Peg, 5 Circuits, 0.38µm Gold (Au) Selective Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41772-0466
Color:Natural
Series:41772 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Tail Length:3.56 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:5
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:41772-0466 0417720466 41772
SKU:MOL41772-0466