| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41772-0468 |
| Color: | Natural |
| Series: | 41772 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0417720468 |
| SKU: | MOL41772-0468 |
41772-0468
| Heilind Number: | MOL41772-0468 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41772-0468 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 Header, Right-Angle, without Peg, 7 Circuits, 0.38µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the KK 396 Header, Right-Angle variant. This component, without a peg, features 7 circuits with 0.38µm Gold (Au) Selective Plating for optimal performance. Crafted from high-quality materials including Brass contacts and Polyester housing, it ensures durability and reliable operation. With a 3.96mm pitch and through-hole termination method, it offers easy installation on your board. Suitable for applications requiring up to 7A and 250V, it guarantees efficient power transmission. Designed for Board to Board or Wire to Board connections, it's a versatile choice for your electronic projects. Featuring UL and CSA certifications, it meets international safety standards. Its stackable and polarized design adds convenience, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your PCB assemblies with this essential component.

