| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41772-0484 |
| Color: | Natural |
| Series: | 41772 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0417720484 |
| SKU: | MOL41772-0484 |
41772-0484
Specifications
Detailed Description
Easily connect circuitry with our KK 396 Header, featuring a right-angle design for seamless integration. This 6-circuit connector, without peg, ensures efficient power distribution in electronic setups. Crafted with durable brass contacts and a natural polyester body, it guarantees reliable performance. With a 3.96mm pitch and 7A amperage, it meets industry standards for voltage and current requirements. Ideal for board-to-board or wire-to-board connections, this connector is RoHS compliant and suitable for various applications in the electronics field. Its gold-plated contact mating area, along with tin-plated termination, ensures optimal conductivity and soldering capabilities. The right-angle orientation and stackable design offer flexibility in assembly, making it a versatile choice for PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download | |||

