| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41791-0854 |
| Color: | Natural |
| Series: | 41791 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0417910854 |
| SKU: | MOL41791-0854 |
41791-0854
Specifications
Detailed Description
Elevate your electronic connections with the KK 396 Header, a high-performance vertical connector with friction lock technology. Featuring seven circuits for optimal connectivity, this component is designed for through-hole termination, ensuring secure installation. Crafted with brass contacts plated in gold, it guarantees reliable signal transmission at a maximum voltage of 250V and 7A. The straight body orientation and vertical design are ideal for space-saving layouts, while the polyester housing meets flammability standards for added safety. With a mating cycle of 50 and a lead-free soldering process, this connector is both durable and environmentally friendly. Perfect for wire-to-board applications, it offers exceptional performance in various electronic systems. Rest assured of its quality, as it is RoHS compliant and UL certified. Elevate your electronic connections with the KK 396 Header, a high-performance vertical connector with friction lock technology. Featuring seven circuits for optimal connectivity, this component is designed for through-hole termination, ensuring secure installation. Crafted with brass contacts plated in gold, it guarantees reliable signal transmission at a maximum voltage of 250V and 7A. The straight body orientation and vertical design are ideal for space-saving layouts, while the polyester housing meets flammability standards for added safety. With a mating cycle of 50 and a lead-free soldering process, this connector is both durable and environmentally friendly. Perfect for wire-to-board applications, it offers exceptional performance in various electronic systems. Rest assured of its quality, as it is RoHS compliant and UL certified.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

