| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41791-0861 |
| Color: | Natural |
| Series: | 41791 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0417910861 |
| SKU: | MOL41791-0861 |
41791-0861
| Heilind Number: | MOL41791-0861 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41791-0861 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure multiple wires on your PCB with our KK 396 Header. Featuring a vertical orientation and friction lock design, this connector is ideal for vertical mounting applications. With 14 circuits and a contact material of durable brass, it ensures reliable connectivity. The through-hole termination method and straight body orientation make installation straightforward. Gold plating on the contact mating area guarantees excellent conductivity. RoHS compliant and suitable for lead-free soldering, it meets stringent environmental standards. Perfect for wire-to-board connections, this header offers a maximum current rating of 7A and a voltage rating of 250V, providing efficient power transmission. Its compact pitch of 3.96mm and low-profile design save valuable space on your board. Whether you're assembling prototypes or production units, this high-quality connector ensures consistent performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. | Download | |||

