| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 41815-0630 |
| Color: | Natural |
| Series: | 41815 |
| Amperage: | 5 A |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3.96 mm |
| Voltage: | 600 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.68mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Product Name: | KK |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0418150630 A-41815-0630 |
| SKU: | MOL41815-0630 |
41815-0630
| Heilind Number: | MOL41815-0630 |
| Manufacturer: | Molex |
| Manufacturer Number: | 41815-0630 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK 156 PC Board Connector, Right-Angle, Polyester Connector, Tin (Sn), 2 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the KK 156 PC Board Connector, featuring a right-angle design for seamless integration. Constructed from durable polyester with tin (Sn) plating, this connector ensures reliable performance in demanding environments. With two circuits and a five amp amperage rating, it is ideal for power applications. The phosphor bronze contacts offer excellent conductivity, while the through-hole termination method facilitates easy installation. Operating at temperatures ranging from -40 to 105°C, it guarantees stable functionality. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Explore its versatility in various board-to-board connection setups, making it an essential component in your electronic projects.

