| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42227-0527 |
| Series: | 42227 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0422270527 |
| SKU: | MOL42227-0527 |
42227-0527
| Heilind Number: | MOL42227-0527 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42227-0527 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the KK 100 Hdr FrLk BWR Vert 08 Ckt Tin connector. This essential component, part of the KK 254 series, boasts a high voltage tolerance of 500 V, ensuring reliable performance in demanding applications. With CSA and UL agency certifications, you can trust in its quality and safety compliance. Its lead-free process capability and high solder process temperature of 235°C guarantee efficient assembly, while its durable construction enables a maximum of 1 cycle at the peak temperature. Perfect for industrial use, this connector is a versatile solution for your PCB pin and receptacle connection needs.

