42227-0534

Heilind Number:MOL42227-0534
Manufacturer:Molex
Manufacturer Number:42227-0534
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk BWR Vert 15 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0534
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270534
SKU:MOL42227-0534

Detailed Description

Experience seamless connectivity with our KK 100 Hdr FrLk BWR Vert 15 Ckt Tin connector, designed for optimal performance in a variety of applications. Featuring a KK 254 connector type and a voltage rating of 500 V, this connector ensures reliable power transmission. With CSA and UL agency certifications, you can trust in its quality and safety standards. Its lead-free process capability and high-temperature soldering tolerance of 235°C make it suitable for wave soldering processes. Perfect for PCB applications, this connector guarantees durability and efficiency, meeting all your connectivity needs with ease.