42227-0619

Heilind Number:MOL42227-0619
Manufacturer:Molex
Manufacturer Number:42227-0619
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 08 Ckt 30 SGold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0619
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270619
SKU:MOL42227-0619

Detailed Description

Elevate your PCB connectivity with the KK 100 Hdr FrLk Vert 08 Ckt 30 SGold series. Designed for precision and durability, this vertical header connector features 8 circuits with gold-plated contacts, ensuring reliable performance at up to 500 volts. With CSA and UL certifications, it meets stringent safety standards for peace of mind. Its lead-free process capability and max solder process temperature of 235°C make it suitable for wave soldering, while its maximum cycles at max process temperature of 1 ensure longevity. Perfect for various applications, this connector is a versatile solution for your PCB pin and receptacle needs.