42227-0708

Heilind Number:MOL42227-0708
Manufacturer:Molex
Manufacturer Number:42227-0708
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 03 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0708
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270708
SKU:MOL42227-0708

Detailed Description

Discover the KK 100 Hdr FrLk Vert 03 Ckt Tin, a versatile connector designed for efficient PCB assembly. Part of the KK 254 series, it offers a reliable connection with a voltage rating of 500V. This connector meets stringent industry standards for material flammability, ensuring safety and performance. With LR19980 and E29179 certifications, it guarantees quality and compliance. Its lead-free process capability and high temperature resistance make it suitable for wave soldering, with a maximum solder process temperature of 235°C for 5 seconds. Built to last, it can withstand 1 cycle at maximum process temperature. While not RoHS compliant, it remains an essential component in various applications, from consumer electronics to industrial machinery. Explore its full range of features and benefits in our PCB connectors collection.