42227-0709

Heilind Number:MOL42227-0709
Manufacturer:Molex
Manufacturer Number:42227-0709
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 04 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0709
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270709
SKU:MOL42227-0709

Detailed Description

Elevate your PCB connections with the KK 100 Hdr FrLk Vert 04 Ckt Tin. This connector, part of the 42227 - KK 254 series, boasts a vertical header design and four circuits for efficient power transmission. With a voltage rating of 500 V, it ensures reliable performance in various applications. Meeting stringent quality standards, including CSA and UL certifications, this connector guarantees safety and compliance. Its high-temperature solder process capability and lead-free compatibility make it ideal for modern manufacturing processes. Trust in its durability, withstanding up to 1 cycle at the maximum process temperature. Upgrade your connectivity with this essential component, perfect for PCB Pin Headers.