42227-0713

Heilind Number:MOL42227-0713
Manufacturer:Molex
Manufacturer Number:42227-0713
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 08 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0713
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270713
SKU:MOL42227-0713

Detailed Description

Elevate your PCB connections with our KK 100 Header Friction Lock Vertical 08 Circuit Tin connector. Part of the KK 254 series, this connector boasts a voltage rating of 500 V, ensuring reliable performance in demanding applications. Certified by CSA and UL, it meets stringent quality standards for electrical components. With a maximum solder process temperature of 235°C and lead-free process capability, it offers easy and environmentally friendly assembly. Designed for durability, it can withstand up to 1 cycle at the maximum process temperature, making it a long-lasting solution for your connectivity needs. (continued)