42227-0719

Heilind Number:MOL42227-0719
Manufacturer:Molex
Manufacturer Number:42227-0719
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 14 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0719
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0422270719
SKU:MOL42227-0719

Detailed Description

Elevate your vertical board-to-board connections with our KK 100 Header Friction Lock, featuring 14 circuits in a tin-plated finish. Designed for reliable performance in demanding environments, this connector is part of the KK 254 series, boasting a voltage rating of 500V. With CSA and UL agency certifications, it meets stringent quality standards, while its flammability rating ensures safe operation. Perfect for PCB applications, this header is a versatile and essential component for your electronic projects.