42227-0722

Heilind Number:MOL42227-0722
Manufacturer:Molex
Manufacturer Number:42227-0722
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 17 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0722
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0422270722
SKU:MOL42227-0722

Detailed Description

Elevate your vertical PCB connections with the KK 100 Hdr FrLk Vert 17 Ckt Tin. This high-performance connector from our 42227 - KK 254 series offers reliable power transmission with a voltage rating of 500V. Engineered for durability, it meets stringent material flammability standards and is certified by CSA and UL agencies. Enhance your PCB assembly with this essential component, ensuring secure and efficient connectivity in your electronic devices.