| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42227-0723 |
| Series: | 42227 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0422270723 |
| SKU: | MOL42227-0723 |
42227-0723
| Heilind Number: | MOL42227-0723 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42227-0723 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with our KK 254 Series Header Female Lock Vertical Connector. Featuring 18 tin-plated circuits, this high-quality component is designed for a voltage of up to 500V, ensuring reliable performance in various applications. With CSA and UL certifications, it meets stringent safety standards for peace of mind. The lead-free soldering capability, with a maximum temperature of 235°C, guarantees efficient assembly processes. Durable and dependable, this connector is a must-have for your electronic projects.

