42227-0747

Heilind Number:MOL42227-0747
Manufacturer:Molex
Manufacturer Number:42227-0747
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 08 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0747
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270747
SKU:MOL42227-0747

Detailed Description

Elevate your PCB connectivity with the KK 100 Hdr FrLk Vert 08 Ckt Tin. This vertical header, part of the KK 254 connector series, offers reliable performance with a 500 V voltage rating and CSA and UL agency certifications. With a maximum solder process temperature of 235 °C and lead-free process capability, it ensures seamless integration in your assembly line. Its durable construction and high-temperature tolerance make it ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connectivity with this versatile and dependable component.