42227-0874

Heilind Number:MOL42227-0874
Manufacturer:Molex
Manufacturer Number:42227-0874
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk BWR Vert 10 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0874
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270874
SKU:MOL42227-0874

Detailed Description

Elevate your circuit board connectivity with our KK 100 Hdr FrLk BWR Vert 10 Ckt Tin connector. Designed for optimal performance in demanding environments, this connector, part of the KK 254 series, boasts a voltage rating of 500 V and meets stringent material flammability standards. With LR19980 and E29179 certifications, it guarantees reliability and safety. Its lead-free process capability and RoHS compliance make it environmentally friendly, while its high-temperature solder process tolerance ensures easy installation. Ideal for various applications, this connector is a vital component in ensuring seamless and efficient electronic connections.