42227-0935

Heilind Number:MOL42227-0935
Manufacturer:Molex
Manufacturer Number:42227-0935
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk BWR Vert 04 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0935
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270935
SKU:MOL42227-0935

Detailed Description

Easily connect and secure your electronic components with our KK 100 Hdr FrLk BWR Vert 04 Ckt Tin connector. Part of the KK 254 series, this vertical PCB pin header offers reliable performance with a voltage rating of 500 V. Certified for quality, it meets CSA and UL agency standards, ensuring safety and compliance. With a lead-free process capability and maximum solder process temperature of 235 °C, it's suitable for wave soldering applications. Designed for durability, it can withstand up to 5 seconds at the maximum solder temperature and 1 cycle. Perfect for use in various electronic devices, it's a essential component for your PCB assembly needs.