42227-0981

Heilind Number:MOL42227-0981
Manufacturer:Molex
Manufacturer Number:42227-0981
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk BWR Vert 16 Ckt Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-0981
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422270981
SKU:MOL42227-0981

Detailed Description

Elevate your PCB connectivity with our KK 254 Connector, featuring a 16-circuit tin-plated header for secure and reliable vertical board-to-wire connections. This high-density solution is engineered for performance, with a 500V voltage rating and compliance with industry standards for material flammability. With certifications from LR19980 and E29179, you can trust in the quality and safety of your assembly process. The lead-free wave soldering capability, with a maximum temperature of 235°C for 5 seconds, ensures efficient production without compromising on environmental responsibility. Designed for durability, this connector allows for up to 1 cycle at the maximum solder process temperature, guaranteeing consistent performance. While not RoHS compliant, its versatility and reliability make it a valuable component in various applications, from industrial machinery to consumer electronics. Upgrade your PCB connectivity with the KK 254 Connector, your solution for seamless and efficient board-to-wire connections.