42227-1002

Heilind Number:MOL42227-1002
Manufacturer:Molex
Manufacturer Number:42227-1002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr FrLk Vert 02 Ckt 30 SGold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42227-1002
Series:42227 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0422271002
SKU:MOL42227-1002

Detailed Description

Elevate your PCB connectivity with the KK 100 Hdr FrLk Vert 02 Ckt 30 SGold series. Featuring a 500 V voltage rating and UL and CSA agency certifications, this high-performance connector ensures reliability. With lead-free process capability and a maximum solder process temperature of 230°C, it guarantees seamless integration. Ideal for PCB applications, this connector is designed for vertical mounting and offers 02 circuits with 30 SGold plating. Compliant with RoHS standards, it prioritizes environmental sustainability while delivering exceptional performance in a compact and durable package. Upgrade your electronics assembly with the KK 254 connector.