| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42227-1056 |
| Series: | 42227 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0422271056 |
| SKU: | MOL42227-1056 |
42227-1056
| Heilind Number: | MOL42227-1056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42227-1056 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our KK 100 Hdr FrLk BWR Vert 21 Ckt 30 SGold connector. Part of the KK 254 series, this header features a robust design for reliable performance, meeting industry standards with a 500 V voltage rating. With LR19980 and E29179 certifications, you can trust in its quality. Its high-temperature solder process capability and durability ensure longevity, making it ideal for various applications. Explore seamless integration with our PCB Pin & Receptacle Connectors, and experience efficient and secure connections for your projects.

