| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42227-1088 |
| Series: | 42227 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0422271088 |
| SKU: | MOL42227-1088 |
42227-1088
| Heilind Number: | MOL42227-1088 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42227-1088 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Explore the cutting-edge KK 100 Header Friction Lock Vertical 18 Circuit 15 Solder Gold Connector, a key component in the advanced KK 254 series. Designed for reliable performance, this connector boasts a voltage rating of 500V and meets stringent material flammability standards. With CSA and UL agency certifications, it guarantees quality and safety. Its lead-free process capability and high-temperature tolerance make it suitable for wave soldering. Built to last, it can withstand multiple cycles at peak process temperature. While not ROHS compliant, it remains a top choice for PCB applications, offering seamless connectivity in various industries.

