42375-1107

Heilind Number:MOL42375-1107
Manufacturer:Molex
Manufacturer Number:42375-1107
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 100 Hdr Assy Bkwy 04 Ckt 15 SGold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42375-1107
Series:42375 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0423751107
SKU:MOL42375-1107

Detailed Description

Elevate your PCB connectivity with the KK 100 Header Assembly, designed for streamlined circuit integration. This essential component features a 4-circuit, 15-position configuration, ensuring efficient signal transmission. Crafted with precision, each connector boasts a durable gold-plated finish, guaranteeing reliable performance even in high-voltage applications. With CSA and UL certifications, rest assured of its compliance with stringent quality standards. The lead-free solder process capability, along with a maximum temperature of 235°C, offers enhanced soldering flexibility. Designed for longevity, it can withstand up to 1 cycle at its maximum process temperature. While not RoHS compliant, this connector is an indispensable addition to your inventory. Explore the KK 254 Connector Series for a comprehensive range of PCB connectivity solutions.