42375-1721

Heilind Number:MOL42375-1721
Manufacturer:Molex
Manufacturer Number:42375-1721
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 100 Hdr Assy Bkwy 04 Ckt 15 SGold

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42375-1721
Series:42375 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0423751721
SKU:MOL42375-1721

Detailed Description

Discover the KK 100 Hdr Assy Bkwy 04 Ckt 15 SGold, a reliable and high-performance connector from our 42375 - KK 254 series. Designed for optimal connectivity, this connector features a 500V voltage rating and is compliant with UL and CSA agency certifications. With a maximum solder process temperature of 235°C and lead-free process capability, it ensures efficient and environmentally friendly assembly. Its durable construction and gold-plated contacts guarantee long-lasting performance, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this top-notch connector, offering seamless integration and superior functionality.