| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-1724 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423751724 |
| SKU: | MOL42375-1724 |
42375-1724
| Heilind Number: | MOL42375-1724 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-1724 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the KK 100 Header Assembly. This robust 7-circuit connector, part of the KK 254 series, boasts a durable design and reliable performance. With a maximum voltage rating of 500 V, it ensures safe and efficient power transmission. Certified by CSA and UL, it meets stringent quality standards. The lead-free solder process capability and high-temperature resistance make it suitable for wave soldering, guaranteeing long-term durability. Perfect for industrial applications, this connector is a key component in maintaining seamless electronic connections.

