| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-1856 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423751856 |
| SKU: | MOL42375-1856 |
42375-1856
| Heilind Number: | MOL42375-1856 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-1856 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this reliable KK 100 Hdr Assy Bkwy 03 Ckt Tin connector, part of the 42375 series. Designed for optimal performance in PCB applications, this KK 254 connector features a durable construction and a high voltage rating of 500V. With CSA and UL certifications, you can trust in its quality and safety compliance. Its lead-free solder process capability and RoHS compliance make it environmentally friendly, while its high-temperature tolerance of 235°C ensures longevity. Perfect for PCB Pin Headers, this connector is essential for any electronic assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 11/30/2020 | 509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbers | Download | |||
| 04/25/2019 | 506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||

