| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-1866 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423751866 |
| SKU: | MOL42375-1866 |
42375-1866
| Heilind Number: | MOL42375-1866 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-1866 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance header assembly for seamless PCB connectivity. This 12-circuit tin-plated connector, part of the KK 254 series, ensures reliable power transmission with a voltage rating of 500V. Crafted with top-quality materials and meeting strict flammability standards, it guarantees safety and durability in operation. Certified by CSA and UL, this assembly is suitable for a wide range of applications. With a lead-free process capability and RoHS compliance, it prioritizes environmental responsibility. Designed for easy installation, it's a must-have component in any electronics assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

