| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-2523 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423752523 |
| SKU: | MOL42375-2523 |
42375-2523
| Heilind Number: | MOL42375-2523 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-2523 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with our KK 100 Header Assembly. Designed for seamless integration in a 04 Circuit 30 SGold system, this assembly guarantees optimal performance and durability. With a voltage rating of 500 V and compliance with RoHS standards, it ensures both safety and environmental responsibility. Certified by CSA and UL agencies, you can trust in its quality and reliability. The lead-free process capability and high solder process temperature of 235 °C make it suitable for a variety of manufacturing environments. Whether for commercial or industrial use, this connector is a versatile and essential component for your PCB setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

